


TMK316BLD106ML-T | |
---|---|
DigiKey Part Number | 587-TMK316BLD106ML-TTR-ND - Tape & Reel (TR) 587-TMK316BLD106ML-TCT-ND - Cut Tape (CT) 587-TMK316BLD106ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BLD106ML-T |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BLD106ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.43600 | $54.36 |
100 | $3.83950 | $383.95 |
1,000 | $2.92443 | $2,924.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.73147 | $5,462.94 |