1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316BJ475MLHT

DigiKey Part Number
587-TMK316BJ475MLHTTR-ND - Tape & Reel (TR)
587-TMK316BJ475MLHTCT-ND - Cut Tape (CT)
587-TMK316BJ475MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316BJ475MLHT
Description
CAP CER 4.7UF 25V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
TMK316BJ475MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.41600$14.16
50$1.02740$51.37
100$0.90960$90.96
500$0.71570$357.85
1,000$0.64950$649.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.53117$1,062.34
4,000$0.50431$2,017.24
6,000$0.50169$3,010.14
10,000$0.47725$4,772.50
14,000$0.46696$6,537.44
20,000$0.46528$9,305.60
24,000$0.46447$11,147.28
48,000$0.46081$22,118.88
50,000$0.45304$22,652.00
Manufacturers Standard Package