


TMK316BJ475KLHT | |
---|---|
DigiKey Part Number | 587-3491-2-ND - Tape & Reel (TR) 587-3491-1-ND - Cut Tape (CT) 587-3491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ475KLHT |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | TMK316BJ475KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42100 | $14.21 |
50 | $1.03300 | $51.65 |
100 | $0.91470 | $91.47 |
500 | $0.72158 | $360.79 |
1,000 | $0.65376 | $653.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.60310 | $1,206.20 |
4,000 | $0.56147 | $2,245.88 |
6,000 | $0.53049 | $3,182.94 |
10,000 | $0.49314 | $4,931.40 |
14,000 | $0.46150 | $6,461.00 |
20,000 | $0.45983 | $9,196.60 |
24,000 | $0.42928 | $10,302.72 |
48,000 | $0.42665 | $20,479.20 |
50,000 | $0.42650 | $21,325.00 |