


TMK316BJ106MLHT | |
---|---|
DigiKey Part Number | 587-TMK316BJ106MLHTTR-ND - Tape & Reel (TR) 587-TMK316BJ106MLHTCT-ND - Cut Tape (CT) 587-TMK316BJ106MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ106MLHT |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ106MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.18500 | $11.85 |
50 | $0.85120 | $42.56 |
100 | $0.75080 | $75.08 |
500 | $0.59304 | $296.52 |
1,000 | $0.52841 | $528.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46136 | $922.72 |
4,000 | $0.42204 | $1,688.16 |
6,000 | $0.41975 | $2,518.50 |
10,000 | $0.41264 | $4,126.40 |
14,000 | $0.40117 | $5,616.38 |
20,000 | $0.39014 | $7,802.80 |
24,000 | $0.38491 | $9,237.84 |
48,000 | $0.37971 | $18,226.08 |
50,000 | $0.36638 | $18,319.00 |