



TMK316BJ106ML-T | |
---|---|
DigiKey Part Number | 587-2259-2-ND - Tape & Reel (TR) 587-2259-1-ND - Cut Tape (CT) 587-2259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ106ML-T |
Description | CAP CER 10UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | TMK316BJ106ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.12500 | $11.25 |
50 | $0.81120 | $40.56 |
100 | $0.71440 | $71.44 |
500 | $0.55342 | $276.71 |
1,000 | $0.50120 | $501.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.36424 | $728.48 |
4,000 | $0.34304 | $1,372.16 |
6,000 | $0.33248 | $1,994.88 |
10,000 | $0.32172 | $3,217.20 |
14,000 | $0.31189 | $4,366.46 |
20,000 | $0.31067 | $6,213.40 |
24,000 | $0.30156 | $7,237.44 |
48,000 | $0.29464 | $14,142.72 |
50,000 | $0.29388 | $14,694.00 |