


TMK316BJ106KLHT | |
---|---|
DigiKey Part Number | 587-3489-2-ND - Tape & Reel (TR) 587-3489-1-ND - Cut Tape (CT) 587-3489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ106KLHT |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ106KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.14100 | $11.41 |
50 | $0.82280 | $41.14 |
100 | $0.72500 | $72.50 |
500 | $0.55966 | $279.83 |
1,000 | $0.50884 | $508.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38169 | $763.38 |
4,000 | $0.34304 | $1,372.16 |
6,000 | $0.33679 | $2,020.74 |
10,000 | $0.33031 | $3,303.10 |
14,000 | $0.32046 | $4,486.44 |
20,000 | $0.31921 | $6,384.20 |
24,000 | $0.31008 | $7,441.92 |
48,000 | $0.30805 | $14,786.40 |
50,000 | $0.30794 | $15,397.00 |