


TMK316BJ105MD-T | |
---|---|
DigiKey Part Number | 587-5596-2-ND - Tape & Reel (TR) 587-5596-1-ND - Cut Tape (CT) 587-5596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316BJ105MD-T |
Description | CAP CER 1UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316BJ105MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.18200 | $11.82 |
50 | $0.85400 | $42.70 |
100 | $0.75290 | $75.29 |
500 | $0.59152 | $295.76 |
1,000 | $0.53010 | $530.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41230 | $1,649.20 |
8,000 | $0.39142 | $3,131.36 |
12,000 | $0.37672 | $4,520.64 |
20,000 | $0.37466 | $7,493.20 |
28,000 | $0.36066 | $10,098.48 |
40,000 | $0.35948 | $14,379.20 |
48,000 | $0.35891 | $17,227.68 |
96,000 | $0.35418 | $34,001.28 |
100,000 | $0.35341 | $35,341.00 |