


TMK316B7225KLHT | |
---|---|
DigiKey Part Number | 587-3488-2-ND - Tape & Reel (TR) 587-3488-1-ND - Cut Tape (CT) 587-3488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316B7225KLHT |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316B7225KLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33400 | $13.34 |
50 | $1.01420 | $50.71 |
100 | $0.85780 | $85.78 |
500 | $0.68506 | $342.53 |
1,000 | $0.60958 | $609.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52245 | $1,044.90 |
4,000 | $0.48266 | $1,930.64 |
6,000 | $0.45858 | $2,751.48 |
10,000 | $0.43433 | $4,343.30 |
14,000 | $0.41131 | $5,758.34 |
20,000 | $0.40979 | $8,195.80 |
24,000 | $0.38773 | $9,305.52 |
48,000 | $0.38530 | $18,494.40 |
50,000 | $0.38517 | $19,258.50 |