


TMK316AB7475KD-T | |
---|---|
DigiKey Part Number | 587-4943-2-ND - Tape & Reel (TR) 587-4943-1-ND - Cut Tape (CT) 587-4943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7475KD-T |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7475KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $2.73300 | $27.33 |
50 | $2.05300 | $102.65 |
100 | $1.84560 | $184.56 |
500 | $1.60360 | $801.80 |
1,000 | $1.38709 | $1,387.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.22315 | $4,892.60 |