


TMK316AB7106ML-T | |
---|---|
DigiKey Part Number | 587-TMK316AB7106ML-TTR-ND - Tape & Reel (TR) 587-TMK316AB7106ML-TCT-ND - Cut Tape (CT) 587-TMK316AB7106ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7106ML-T |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7106ML-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.47800 | $14.78 |
50 | $1.08060 | $54.03 |
100 | $0.95660 | $95.66 |
500 | $0.81338 | $406.69 |
1,000 | $0.68595 | $685.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.61669 | $1,233.38 |
4,000 | $0.57633 | $2,305.32 |
6,000 | $0.54766 | $3,285.96 |
10,000 | $0.51880 | $5,188.00 |
14,000 | $0.47857 | $6,699.98 |
20,000 | $0.47685 | $9,537.00 |
24,000 | $0.43778 | $10,506.72 |
48,000 | $0.43511 | $20,885.28 |
50,000 | $0.43496 | $21,748.00 |