


TMK212BJ225KD-T | |
|---|---|
DigiKey Part Number | 587-2398-2-ND - Tape & Reel (TR) 587-2398-1-ND - Cut Tape (CT) 587-2398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BJ225KD-T |
Description | CAP CER 2.2UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ225KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212BJ225KG-T | Taiyo Yuden | 67,008 | 587-1292-1-ND | $1.73000 | Similar |
| 08053D225KAT2A | KYOCERA AVX | 70,527 | 478-7950-1-ND | $2.30000 | Direct |
| C2012X5R1E225K085AC | TDK | 22,567 | 445-14391-1-ND | $1.73000 | Direct |
| CL21A225KACLNNC | Samsung Electro-Mechanics | 26,852 | 1276-2408-1-ND | $1.97000 | Direct |
| CL21A225KAFNNNE | Samsung Electro-Mechanics | 108,371 | 1276-1763-1-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87640 | $43.82 |
| 100 | $0.77280 | $77.28 |
| 500 | $0.59704 | $298.52 |
| 1,000 | $0.54295 | $542.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46199 | $1,847.96 |
| 8,000 | $0.43194 | $3,455.52 |
| 12,000 | $0.41689 | $5,002.68 |
| 20,000 | $0.40021 | $8,004.20 |
| 28,000 | $0.39047 | $10,933.16 |
| 40,000 | $0.38109 | $15,243.60 |

