


TMK212BBJ226MG-TT | |
|---|---|
DigiKey Part Number | 587-6359-2-ND - Tape & Reel (TR) 587-6359-1-ND - Cut Tape (CT) 587-6359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212BBJ226MG-TT |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BBJ226MG-TT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.58500 | $35.85 |
| 50 | $2.73120 | $136.56 |
| 100 | $2.46730 | $246.73 |
| 500 | $2.02314 | $1,011.57 |
| 1,000 | $1.88568 | $1,885.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71602 | $5,148.06 |
| 6,000 | $1.63300 | $9,798.00 |
| 9,000 | $1.59140 | $14,322.60 |
| 15,000 | $1.54531 | $23,179.65 |
| 21,000 | $1.51835 | $31,885.35 |
| 30,000 | $1.49243 | $44,772.90 |

