


TMK212B7473KD-T | |
|---|---|
DigiKey Part Number | 587-1280-2-ND - Tape & Reel (TR) 587-1280-1-ND - Cut Tape (CT) 587-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7473KD-T |
Description | CAP CER 0.047UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | TMK212B7473KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.32720 | $32.72 |
| 500 | $0.24264 | $121.32 |
| 1,000 | $0.21653 | $216.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14184 | $567.36 |
| 8,000 | $0.13161 | $1,052.88 |
| 12,000 | $0.13082 | $1,569.84 |
| 20,000 | $0.12993 | $2,598.60 |
| 28,000 | $0.12940 | $3,623.20 |
| 40,000 | $0.12887 | $5,154.80 |
| 48,000 | $0.12862 | $6,173.76 |
| 96,000 | $0.12774 | $12,263.04 |
| 100,000 | $0.12769 | $12,769.00 |

