


TMK212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-3479-2-ND - Tape & Reel (TR) 587-3479-1-ND - Cut Tape (CT) 587-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7225KGHT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | TMK212B7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15100 | $11.51 |
| 50 | $0.82880 | $41.44 |
| 100 | $0.73010 | $73.01 |
| 500 | $0.56252 | $281.26 |
| 1,000 | $0.51088 | $510.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44725 | $1,341.75 |
| 6,000 | $0.41616 | $2,496.96 |
| 9,000 | $0.40060 | $3,605.40 |
| 15,000 | $0.38335 | $5,750.25 |
| 21,000 | $0.37326 | $7,838.46 |
| 30,000 | $0.36357 | $10,907.10 |

