0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212B7224KGHT

DigiKey Part Number
587-3478-2-ND - Tape & Reel (TR)
587-3478-1-ND - Cut Tape (CT)
587-3478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK212B7224KGHT
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
TMK212B7224KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C224K3RACAUTOKEMET9,390399-6947-1-ND$1.81000Direct
CGA4J2X7R1E224K125AATDK3,972445-6964-1-ND$1.56000Direct
GCM21BR71E224KA37LMurata Electronics941490-11163-1-ND$4.52000Direct
C0805C224K1RACAUTOKEMET36,144399-6946-1-ND$4.19000Upgrade
C0805C224K5RACAUTOKEMET37,643399-6949-1-ND$2.06000Upgrade
In-Stock: 4,763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83000$8.30
50$0.58860$29.43
100$0.51380$51.38
500$0.38838$194.19
1,000$0.34999$349.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30258$907.74
6,000$0.27942$1,676.52
9,000$0.26783$2,410.47
15,000$0.25499$3,824.85
21,000$0.24749$5,197.29
30,000$0.24027$7,208.10
Manufacturers Standard Package