


TMK212AB7225KD-TR | |
|---|---|
DigiKey Part Number | 587-4933-2-ND - Tape & Reel (TR) 587-4933-1-ND - Cut Tape (CT) 587-4933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212AB7225KD-TR |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212AB7225KD-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.02200 | $20.22 |
| 50 | $1.49140 | $74.57 |
| 100 | $1.33020 | $133.02 |
| 500 | $1.05762 | $528.81 |
| 1,000 | $0.97334 | $973.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.84717 | $3,388.68 |
| 8,000 | $0.80029 | $6,402.32 |
| 12,000 | $0.77682 | $9,321.84 |
| 20,000 | $0.75080 | $15,016.00 |
| 28,000 | $0.73559 | $20,596.52 |
| 40,000 | $0.72096 | $28,838.40 |

