M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
0603
0603 Package

TMK107BJ474KA-T

DigiKey Part Number
587-1247-2-ND - Tape & Reel (TR)
587-1247-1-ND - Cut Tape (CT)
587-1247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BJ474KA-T
Description
CAP CER 0.47UF 25V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ474KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384,797
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.59100$5.91
50$0.41060$20.53
100$0.35640$35.64
500$0.27310$136.55
1,000$0.23722$237.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16601$664.04
8,000$0.14115$1,129.20
12,000$0.13600$1,632.00
20,000$0.13507$2,701.40
28,000$0.13452$3,766.56
40,000$0.13050$5,220.00
48,000$0.12855$6,170.40
96,000$0.12199$11,711.04
100,000$0.12165$12,165.00
Manufacturers Standard Package