



TMK107B7224KA-T | |
|---|---|
DigiKey Part Number | 587-1246-2-ND - Tape & Reel (TR) 587-1246-1-ND - Cut Tape (CT) 587-1246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7224KA-T |
Description | CAP CER 0.22UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107B7224KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224K3RACTU | KEMET | 96,530 | 399-C0603C224K3RACTUCT-ND | $1.23000 | Direct |
| C1608X7R1E224K080AC | TDK | 190,808 | 445-5191-1-ND | $0.90000 | Direct |
| CL10B224KA8NFNC | Samsung Electro-Mechanics | 0 | 1276-2009-2-ND | $0.09363 | Direct |
| CL10B224KA8NNNC | Samsung Electro-Mechanics | 277,833 | 1276-1111-1-ND | $0.82000 | Direct |
| CL10B224KA8NNND | Samsung Electro-Mechanics | 0 | CL10B224KA8NNND-ND | $0.04787 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16508 | $82.54 |
| 1,000 | $0.14585 | $145.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11728 | $469.12 |
| 8,000 | $0.10671 | $853.68 |
| 12,000 | $0.10141 | $1,216.92 |
| 20,000 | $0.09555 | $1,911.00 |
| 28,000 | $0.09213 | $2,579.64 |
| 40,000 | $0.08883 | $3,553.20 |

