


TMK105BJ223KV-F | |
---|---|
DigiKey Part Number | 587-6353-2-ND - Tape & Reel (TR) 587-6353-1-ND - Cut Tape (CT) 587-6353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ223KV-F |
Description | CAP CER 0.022UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ223KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.15600 | $1.56 |
50 | $0.10520 | $5.26 |
100 | $0.08870 | $8.87 |
500 | $0.06142 | $30.71 |
1,000 | $0.05329 | $53.29 |
2,500 | $0.04464 | $111.60 |
5,000 | $0.03948 | $197.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03524 | $352.40 |
20,000 | $0.03176 | $635.20 |
30,000 | $0.03053 | $915.90 |
50,000 | $0.02357 | $1,178.50 |