M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK107AB7105MAHT

DigiKey Part Number
587-6292-2-ND - Tape & Reel (TR)
587-6292-1-ND - Cut Tape (CT)
587-6292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107AB7105MAHT
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107AB7105MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,948
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36620$18.31
100$0.31690$31.69
500$0.23450$117.25
1,000$0.20905$209.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17122$684.88
8,000$0.14115$1,129.20
12,000$0.13600$1,632.00
20,000$0.13507$2,701.40
28,000$0.13023$3,646.44
40,000$0.12970$5,188.00
48,000$0.12945$6,213.60
96,000$0.12441$11,943.36
100,000$0.12404$12,404.00
Manufacturers Standard Package