0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105B7104KV-FR

DigiKey Part Number
587-5476-2-ND - Tape & Reel (TR)
587-5476-1-ND - Cut Tape (CT)
587-5476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7104KV-FR
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105B7104KV-FR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
50$0.25180$12.59
100$0.21650$21.65
500$0.17568$87.84
1,000$0.13912$139.12
2,500$0.11992$299.80
5,000$0.10838$541.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08004$800.40
20,000$0.07920$1,584.00
30,000$0.07877$2,363.10
50,000$0.07827$3,913.50
70,000$0.07798$5,458.60
100,000$0.07769$7,769.00
120,000$0.07680$9,216.00
240,000$0.07293$17,503.20
250,000$0.07273$18,182.50
Manufacturers Standard Package