TMK063CG680JT-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 60,304
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 8,452
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 1,647
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 60,140
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 99,980
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 30,898
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.04349
Datasheet

Upgrade


Murata Electronics
In Stock: 9,262
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.02235
Datasheet

Upgrade


Murata Electronics
In Stock: 189,400
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.02235
Datasheet

Upgrade


Murata Electronics
In Stock: 377,661
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.86641
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG680JT-F

DigiKey Part Number
TMK063CG680JT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK063CG680JT-F
Description
CAP CER 68PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
TMK063CG680JT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07897$1,184.55
Manufacturers Standard Package