


TMK063CG621JT-F | |
---|---|
DigiKey Part Number | 587-5292-2-ND - Tape & Reel (TR) 587-5292-1-ND - Cut Tape (CT) 587-5292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG621JT-F |
Description | CAP CER 620PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG621JT-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23480 | $11.74 |
100 | $0.20200 | $20.20 |
500 | $0.15288 | $76.44 |
1,000 | $0.12899 | $128.99 |
2,500 | $0.11092 | $277.30 |
5,000 | $0.10009 | $500.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07933 | $1,189.95 |
30,000 | $0.07857 | $2,357.10 |
45,000 | $0.07696 | $3,463.20 |
75,000 | $0.07334 | $5,500.50 |
105,000 | $0.07122 | $7,478.10 |
150,000 | $0.07069 | $10,603.50 |
180,000 | $0.06823 | $12,281.40 |
360,000 | $0.06499 | $23,396.40 |
375,000 | $0.06481 | $24,303.75 |