0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG271JT-F

DigiKey Part Number
587-5283-2-ND - Tape & Reel (TR)
587-5283-1-ND - Cut Tape (CT)
587-5283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063CG271JT-F
Description
CAP CER 270PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG271JT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
50$0.20860$10.43
100$0.17820$17.82
500$0.13794$68.97
1,000$0.11290$112.90
2,500$0.09676$241.90
5,000$0.08705$435.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.06194$929.10
30,000$0.06131$1,839.30
45,000$0.06099$2,744.55
75,000$0.06062$4,546.50
105,000$0.06039$6,340.95
150,000$0.05935$8,902.50
180,000$0.05849$10,528.20
360,000$0.05559$20,012.40
375,000$0.05543$20,786.25
Manufacturers Standard Package