Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK042CG8R9BD-W | |
|---|---|
DigiKey Part Number | 587-5744-2-ND - Tape & Reel (TR) 587-5744-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG8R9BD-W |
Description | CAP CER 8.9PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG8R9BD-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG8R9BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG8R9BWNA01TR-ND | $0.07796 | Parametric Equivalent |
| MSART042SCG8R9BWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG8R9BWRA01TR-ND | $0.53177 | Parametric Equivalent |
| MSAST042SCG8R9BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG8R9BWNA01TR-ND | $0.07796 | Parametric Equivalent |
| TVS042CG8R9BC-W | Taiyo Yuden | 0 | TVS042CG8R9BC-W-ND | $0.53177 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15358 | $76.79 |
| 1,000 | $0.13557 | $135.57 |
| 2,500 | $0.11661 | $291.53 |
| 5,000 | $0.10524 | $526.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.08186 | $3,274.40 |
| 80,000 | $0.07666 | $6,132.80 |
| 120,000 | $0.07406 | $8,887.20 |
| 200,000 | $0.07117 | $14,234.00 |
| 280,000 | $0.06948 | $19,454.40 |
| 400,000 | $0.06786 | $27,144.00 |





