TMK042CG8R5BD-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06943
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.46120
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.06943
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.46120
Datasheet
01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG8R5BD-W

DigiKey Part Number
587-5740-2-ND - Tape & Reel (TR)
587-5740-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG8R5BD-W
Description
CAP CER 8.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG8R5BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.22820$11.41
100$0.19620$19.62
500$0.14172$70.86
1,000$0.12497$124.97
2,500$0.10743$268.57
5,000$0.09686$484.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.07520$3,008.00
Manufacturers Standard Package