


TMK042CG7R7BD-W | |
---|---|
DigiKey Part Number | 587-TMK042CG7R7BD-WTR-ND - Tape & Reel (TR) 587-TMK042CG7R7BD-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG7R7BD-W |
Description | CAP CER 7.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG7R7BD-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22820 | $11.41 |
100 | $0.19620 | $19.62 |
500 | $0.14172 | $70.86 |
1,000 | $0.12497 | $124.97 |
2,500 | $0.10743 | $268.57 |
5,000 | $0.09686 | $484.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.07520 | $3,008.00 |