01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG130JD-W

DigiKey Part Number
587-5758-2-ND - Tape & Reel (TR)
587-5758-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG130JD-W
Description
CAP CER 13PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG130JD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,889
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14620$7.31
100$0.12480$12.48
500$0.08786$43.93
1,000$0.07677$76.77
2,500$0.06503$162.58
5,000$0.05799$289.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.04356$1,742.40
80,000$0.04035$3,228.00
120,000$0.03874$4,648.80
200,000$0.03696$7,392.00
280,000$0.03592$10,057.60
400,000$0.03493$13,972.00
480,000$0.03445$16,536.00
960,000$0.03286$31,545.60
1,000,000$0.03277$32,770.00
Manufacturers Standard Package