


TMK042CG130JD-W | |
---|---|
DigiKey Part Number | 587-5758-2-ND - Tape & Reel (TR) 587-5758-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG130JD-W |
Description | CAP CER 13PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG130JD-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14660 | $7.33 |
100 | $0.12510 | $12.51 |
500 | $0.08808 | $44.04 |
1,000 | $0.07697 | $76.97 |
2,500 | $0.06520 | $163.00 |
5,000 | $0.05813 | $290.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.04367 | $1,746.80 |
80,000 | $0.04045 | $3,236.00 |
120,000 | $0.03884 | $4,660.80 |
200,000 | $0.03706 | $7,412.00 |
280,000 | $0.03602 | $10,085.60 |
400,000 | $0.03501 | $14,004.00 |
480,000 | $0.03454 | $16,579.20 |
960,000 | $0.03294 | $31,622.40 |
1,000,000 | $0.03286 | $32,860.00 |