


TMK042CG0R8AD-W | |
|---|---|
DigiKey Part Number | 587-5663-2-ND - Tape & Reel (TR) 587-5663-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG0R8AD-W |
Description | CAP CER 0.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG0R8AD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15358 | $76.79 |
| 1,000 | $0.13557 | $135.57 |
| 2,500 | $0.11661 | $291.53 |
| 5,000 | $0.10524 | $526.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.08186 | $3,274.40 |
| 80,000 | $0.07666 | $6,132.80 |
| 120,000 | $0.07406 | $8,887.20 |
| 200,000 | $0.07117 | $14,234.00 |
| 280,000 | $0.06948 | $19,454.40 |
| 400,000 | $0.06786 | $27,144.00 |

