01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005 (0402 Metric)
TAIYO YUDEN MLCCs

TMK042CG040BD-W

DigiKey Part Number
587-5695-2-ND - Tape & Reel (TR)
587-5695-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMK042CG040BD-W
Description
CAP CER 4PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK042CG040BD-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
50$0.16580$8.29
100$0.14120$14.12
500$0.10034$50.17
1,000$0.08778$87.78
2,500$0.07466$186.65
5,000$0.06677$333.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.05062$2,024.80
80,000$0.04703$3,762.40
120,000$0.04523$5,427.60
200,000$0.04324$8,648.00
280,000$0.04208$11,782.40
400,000$0.04096$16,384.00
480,000$0.04043$19,406.40
960,000$0.03864$37,094.40
1,000,000$0.03854$38,540.00
Manufacturers Standard Package