


TMK021CG1R6BK-W | |
|---|---|
DigiKey Part Number | 587-TMK021CG1R6BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG1R6BK-WCT-ND - Cut Tape (CT) 587-TMK021CG1R6BK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK021CG1R6BK-W |
Description | CAP CER 1.6PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG1R6BK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.1pF | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 50 | $1.83660 | $91.83 |
| 100 | $1.64430 | $164.43 |
| 500 | $1.32152 | $660.76 |
| 1,000 | $1.22180 | $1,221.80 |
| 2,500 | $1.11654 | $2,791.35 |
| 5,000 | $1.05314 | $5,265.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.91258 | $45,629.00 |

