M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK212AB7475KD-TR

DigiKey Part Number
587-LMK212AB7475KD-TR-ND - Tape & Reel (TR)
587-LMK212AB7475KD-TRCT-ND - Cut Tape (CT)
587-LMK212AB7475KD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212AB7475KD-TR
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212AB7475KD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.14100$11.41
50$0.82120$41.06
100$0.72260$72.26
500$0.55802$279.01
1,000$0.50736$507.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43135$1,725.40
8,000$0.37423$2,993.84
12,000$0.35959$4,315.08
20,000$0.35761$7,152.20
28,000$0.34365$9,622.20
40,000$0.34251$13,700.40
48,000$0.34196$16,414.08
96,000$0.33725$32,376.00
100,000$0.33651$33,651.00
Manufacturers Standard Package