TMK021CG030BK-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $4.03000
Datasheet
008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
008004 (0201 Metric)
TAIYO YUDEN MLCCs

TMK021CG030BK-W

DigiKey Part Number
587-TMK021CG030BK-WTR-ND - Tape & Reel (TR)
587-TMK021CG030BK-WCT-ND - Cut Tape (CT)
587-TMK021CG030BK-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK021CG030BK-W
Description
CAP CER 3PF 25V C0G/NP0 008004
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK021CG030BK-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.006" (0.14mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.26400$22.64
50$1.68420$84.21
100$1.50810$150.81
500$1.20928$604.64
1,000$1.11708$1,117.08
2,500$1.01985$2,549.62
5,000$0.96125$4,806.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.83136$41,568.00
Manufacturers Standard Package