


TMJ107BB7474KAHT | |
---|---|
DigiKey Part Number | 587-4352-2-ND - Tape & Reel (TR) 587-4352-1-ND - Cut Tape (CT) 587-4352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMJ107BB7474KAHT |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMJ107BB7474KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.18500 | $11.85 |
50 | $0.85620 | $42.81 |
100 | $0.75490 | $75.49 |
500 | $0.59304 | $296.52 |
1,000 | $0.53146 | $531.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46659 | $1,399.77 |
6,000 | $0.43488 | $2,609.28 |
9,000 | $0.40907 | $3,681.63 |
15,000 | $0.38960 | $5,844.00 |
21,000 | $0.38824 | $8,153.04 |
30,000 | $0.36987 | $11,096.10 |
36,000 | $0.36925 | $13,293.00 |
72,000 | $0.36078 | $25,976.16 |
75,000 | $0.35995 | $26,996.25 |