


TMF325B7105KNHT | |
|---|---|
DigiKey Part Number | 587-6484-2-ND - Tape & Reel (TR) 587-6484-1-ND - Cut Tape (CT) 587-6484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7105KNHT |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7105KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91000 | $29.10 |
| 50 | $2.19180 | $109.59 |
| 100 | $1.97070 | $197.07 |
| 500 | $1.59776 | $798.88 |
| 1,000 | $1.48267 | $1,482.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38796 | $2,775.92 |
| 4,000 | $1.31004 | $5,240.16 |
| 6,000 | $1.27099 | $7,625.94 |
| 10,000 | $1.22773 | $12,277.30 |
| 14,000 | $1.20244 | $16,834.16 |
| 20,000 | $1.17811 | $23,562.20 |

