Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMF316B7474KLHT | |
|---|---|
DigiKey Part Number | 587-6499-2-ND - Tape & Reel (TR) 587-6499-1-ND - Cut Tape (CT) 587-6499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF316B7474KLHT |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF316B7474KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST31LSB7474KTCA01 | Taiyo Yuden | 1,782 | 587-MAAST31LSB7474KTCA01CT-ND | $3.78000 | Parametric Equivalent |
| MAAST31LSB7474KTNA01 | Taiyo Yuden | 0 | 587-MAAST31LSB7474KTNA01TR-ND | $0.93910 | Parametric Equivalent |
| MCJCT31LBB7474KTPA01 | Taiyo Yuden | 0 | 587-MCJCT31LBB7474KTPA01TR-ND | $1.20038 | Parametric Equivalent |
| C1206C474K3RECAUTO | KEMET | 0 | C1206C474K3RECAUTO-ND | $0.32668 | Parametric Equivalent |
| C1206C474K3RECAUTO7210 | KEMET | 0 | C1206C474K3RECAUTO7210-ND | $0.31661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93910 | $1,878.20 |





