


TMF212B7105KGHT | |
|---|---|
DigiKey Part Number | 587-6528-2-ND - Tape & Reel (TR) 587-6528-1-ND - Cut Tape (CT) 587-6528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7105KGHT |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7105KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.30700 | $13.07 |
| 50 | $0.94380 | $47.19 |
| 100 | $0.83280 | $83.28 |
| 500 | $0.64654 | $323.27 |
| 1,000 | $0.58899 | $588.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51804 | $1,554.12 |
| 6,000 | $0.48334 | $2,900.04 |
| 9,000 | $0.46597 | $4,193.73 |
| 15,000 | $0.44672 | $6,700.80 |
| 21,000 | $0.43547 | $9,144.87 |
| 30,000 | $0.42465 | $12,739.50 |

