


SMK325B7473KNHT | |
---|---|
DigiKey Part Number | 587-5211-2-ND - Tape & Reel (TR) 587-5211-1-ND - Cut Tape (CT) 587-5211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325B7473KNHT |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | SMK325B7473KNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.00500 | $30.05 |
50 | $2.27280 | $113.64 |
100 | $2.04700 | $204.70 |
500 | $1.80068 | $900.34 |
1,000 | $1.54974 | $1,549.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.40236 | $2,804.72 |
4,000 | $1.33977 | $5,359.08 |
6,000 | $1.29999 | $7,799.94 |
10,000 | $1.25969 | $12,596.90 |
14,000 | $1.21784 | $17,049.76 |
20,000 | $1.21426 | $24,285.20 |
24,000 | $1.17453 | $28,188.72 |