


SMK325B7333MNHT | |
|---|---|
DigiKey Part Number | SMK325B7333MNHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMK325B7333MNHT |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | SMK325B7333MNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27084 | $2,541.68 |

