


SMK325B7333KNHT | |
---|---|
DigiKey Part Number | 587-5208-2-ND - Tape & Reel (TR) 587-5208-1-ND - Cut Tape (CT) 587-5208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK325B7333KNHT |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | SMK325B7333KNHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.18776 | $2,375.52 |