1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

SMK325B7223KNHT

DigiKey Part Number
587-5207-2-ND - Tape & Reel (TR)
587-5207-1-ND - Cut Tape (CT)
587-5207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMK325B7223KNHT
Description
CAP CER 0.022UF 630V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK325B7223KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.37500$33.75
50$2.57160$128.58
100$2.32310$232.31
500$2.07742$1,038.71
1,000$1.87006$1,870.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.62994$3,259.88
4,000$1.54877$6,195.08
6,000$1.49972$8,998.32
10,000$1.45010$14,501.00
14,000$1.40350$19,649.00
20,000$1.39949$27,989.80
24,000$1.35527$32,526.48
Manufacturers Standard Package