


SMK316B7222KF-T | |
---|---|
DigiKey Part Number | 587-1316-2-ND - Tape & Reel (TR) 587-1316-1-ND - Cut Tape (CT) 587-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316B7222KF-T |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316B7222KF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.42900 | $14.29 |
50 | $1.03780 | $51.89 |
100 | $0.91880 | $91.88 |
500 | $0.72158 | $360.79 |
1,000 | $0.65663 | $656.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58046 | $1,741.38 |
6,000 | $0.54319 | $3,259.14 |
9,000 | $0.50229 | $4,520.61 |
15,000 | $0.48249 | $7,237.35 |
21,000 | $0.48088 | $10,098.48 |
30,000 | $0.46234 | $13,870.20 |
36,000 | $0.46160 | $16,617.60 |
72,000 | $0.45608 | $32,837.76 |
75,000 | $0.45510 | $34,132.50 |