Parametric Equivalent



SMJ325B7473MNHT | |
|---|---|
DigiKey Part Number | SMJ325B7473MNHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMJ325B7473MNHT |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | SMJ325B7473MNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCS32NSB7473MTPA01 | Taiyo Yuden | 0 | 587-MCJCS32NSB7473MTPA01TR-ND | $2.04662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04662 | $4,093.24 |


