120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSHT1121M4EGL5005E

DigiKey Part Number
587-RSHT1121M4EGL5005ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSHT1121M4EGL5005E
Description
CAP ALUMHYB 120UF 20% 63V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C
EDA/CAD Models
RSHT1121M4EGL5005E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Taiyo Yuden
Applications
General Purpose
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
120 µF
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
22mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$14.72880$2,945.76
Manufacturers Standard Package