
RAHVX101M1UFH0002X | |
|---|---|
DigiKey Part Number | 587-RAHVX101M1UFH0002XTR-ND - Tape & Reel (TR) 587-RAHVX101M1UFH0002XCT-ND - Cut Tape (CT) 587-RAHVX101M1UFH0002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVX101M1UFH0002X |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | RAHVX101M1UFH0002X Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 28mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $13.21200 | $132.12 |
| 50 | $10.38380 | $519.19 |
| 100 | $9.49170 | $949.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.95660 | $3,978.30 |
| 1,000 | $7.47367 | $7,473.67 |
| 1,500 | $7.22999 | $10,844.99 |
| 2,500 | $6.95845 | $17,396.12 |
| 3,500 | $6.79883 | $23,795.90 |
| 5,000 | $6.64470 | $33,223.50 |

