
RAHVK470M1ECC8002E | |
---|---|
DigiKey Part Number | 587-RAHVK470M1ECC8002ETR-ND - Tape & Reel (TR) 587-RAHVK470M1ECC8002ECT-ND - Cut Tape (CT) 587-RAHVK470M1ECC8002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAHVK470M1ECC8002E |
Description | CAP ALUM HYBRID 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 4000 Hrs @ 125°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.77400 | $67.74 |
50 | $5.19100 | $259.55 |
100 | $4.69180 | $469.18 |
500 | $3.83010 | $1,915.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.55889 | $3,558.89 |
2,000 | $3.33342 | $6,666.84 |
3,000 | $3.21967 | $9,659.01 |
5,000 | $3.09289 | $15,464.45 |
7,000 | $3.01840 | $21,128.80 |
10,000 | $2.94643 | $29,464.30 |
25,000 | $2.82844 | $70,711.00 |