


QMK432B7224KM-T | |
---|---|
DigiKey Part Number | 587-1400-2-ND - Tape & Reel (TR) 587-1400-1-ND - Cut Tape (CT) 587-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7224KM-T |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7224KM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.67400 | $56.74 |
50 | $4.43880 | $221.94 |
100 | $4.05790 | $405.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.91754 | $1,458.77 |
1,000 | $2.64123 | $2,641.23 |
1,500 | $2.58105 | $3,871.57 |
2,500 | $2.51950 | $6,298.75 |
3,500 | $2.51088 | $8,788.08 |