


QMK432B7104KMHT | |
---|---|
DigiKey Part Number | 587-QMK432B7104KMHTTR-ND - Tape & Reel (TR) 587-QMK432B7104KMHTCT-ND - Cut Tape (CT) 587-QMK432B7104KMHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK432B7104KMHT |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK432B7104KMHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.98800 | $69.88 |
50 | $5.51940 | $275.97 |
100 | $5.06870 | $506.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.30520 | $2,152.60 |
1,000 | $4.06904 | $4,069.04 |
1,500 | $3.95081 | $5,926.22 |
2,500 | $3.81976 | $9,549.40 |
3,500 | $3.74314 | $13,100.99 |
5,000 | $3.66941 | $18,347.05 |
6,000 | $3.63449 | $21,806.94 |
12,000 | $3.34452 | $40,134.24 |