1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
TAIYO YUDEN MLCCs

QMK325B7224MNHT

DigiKey Part Number
587-QMK325B7224MNHTTR-ND - Tape & Reel (TR)
587-QMK325B7224MNHTCT-ND - Cut Tape (CT)
587-QMK325B7224MNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK325B7224MNHT
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
EDA/CAD Models
QMK325B7224MNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.12680$2,253.60
4,000$1.04021$4,160.84
6,000$1.00995$6,059.70
10,000$0.97923$9,792.30
14,000$0.95072$13,310.08
20,000$0.94777$18,955.40
24,000$0.92098$22,103.52
48,000$0.91617$43,976.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.46300$24.63
50$1.84580$92.29
100$1.56830$156.83
500$1.33346$666.73
1,000$1.23420$1,234.20
Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.46300$24.63
50$1.84580$92.29
100$1.65450$165.45
500$1.33346$666.73
1,000$1.23420$1,234.20
* All Digi-Reel orders will add a $55.00 reeling fee.